
D2D-1002 | |
|---|---|
DigiKey Part Number | SW981-ND |
Manufacturer | |
Manufacturer Product Number | D2D-1002 |
Description | SWITCH SNAP ACTION SPST 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC (DB) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2D-1002 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 300gf |
Part Status Active | Operating Position 0.625" (15.9mm) |
Circuit SPST-NC (DB) | Overtravel 0.217" (5.5mm) |
Switch Function On-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 156,43500 Kč | 1 564,35 Kč |
| 25 | 145,10440 Kč | 3 627,61 Kč |
| 50 | 137,08340 Kč | 6 854,17 Kč |
| 100 | 129,50520 Kč | 12 950,52 Kč |
| 250 | 120,12032 Kč | 30 030,08 Kč |
| 500 | 113,46858 Kč | 56 734,29 Kč |
| 1 000 | 107,17925 Kč | 107 179,25 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |

