



D2D-1001 | |
|---|---|
DigiKey Part Number | SW1089-ND |
Manufacturer | |
Manufacturer Product Number | D2D-1001 |
Description | SWITCH SNAP ACTION SPST 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO (DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2D-1001 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 600gf |
Part Status Active | Operating Position 0.500" (12.7mm) |
Circuit SPST-NO (DM) | Overtravel 0.090" (2.3mm) |
Switch Function Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 5 | 151,31200 Kč | 756,56 Kč |
| 10 | 142,68100 Kč | 1 426,81 Kč |
| 25 | 132,00200 Kč | 3 300,05 Kč |
| 50 | 124,43840 Kč | 6 221,92 Kč |
| 100 | 117,29690 Kč | 11 729,69 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |


