Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2AW-R5-ER003MP

DigiKey Part Number
39-D2AW-R5-ER003MP-ND
Manufacturer
Manufacturer Product Number
D2AW-R5-ER003MP
Description
SWITCH SNAP ACT SUBMINI BASIC W/
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2AW-R5-ER003MP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
101gf
Packaging
Tray
Release Force
10gf
Part Status
Active
Operating Position
0.283" (7.2mm)
Circuit
SPST-NO
Overtravel
0.055" (1.4mm)
Switch Function
Off-Mom
Mechanical Life
200,000 Cycles
Voltage Rating - DC
14 V
Electrical Life
200,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10083,13530 Kč8 313,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,13530 Kč
Unit Price with VAT:100,59371 Kč