
D2AW-R5-EL063MP | |
|---|---|
DigiKey Part Number | 39-D2AW-R5-EL063MP-ND |
Manufacturer | |
Manufacturer Product Number | D2AW-R5-EL063MP |
Description | SWITCH SNAP ACT SUBMINI BASIC W/ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2AW-R5-EL063MP Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 203gf |
Packaging Tray | Release Force 20gf |
Part Status Active | Operating Position 0.366" (9.3mm) |
Circuit SPST-NO | Overtravel 0.75" (1.8mm) |
Switch Function Off-Mom | Mechanical Life 200,000 Cycles |
Voltage Rating - DC 14 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 98,56450 Kč | 1 971,29 Kč |
| Unit Price without VAT: | 98,56450 Kč |
|---|---|
| Unit Price with VAT: | 119,26305 Kč |

