
D2AW-ER002D R | |
|---|---|
DigiKey Part Number | Z5621-ND |
Manufacturer | |
Manufacturer Product Number | D2AW-ER002D R |
Description | SWITCH SNAP ACT SPST-NC 0.1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Electronics Inc-EMC Div | Features Support Posts |
Series | Operating Force 101gf |
Packaging Bulk | Release Force 10gf |
Part Status Active | Operating Position 0.409" (10.4mm) |
Circuit SPST-NC | Differential Travel 0.010" (0.25mm) |
Switch Function On-Mom | Overtravel 0.055" (1.4mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 25 | 30,53960 Kč | 763,49 Kč |
| 50 | 28,84700 Kč | 1 442,35 Kč |
| 100 | 27,25330 Kč | 2 725,33 Kč |
| 250 | 25,27992 Kč | 6 319,98 Kč |
| 500 | 23,88270 Kč | 11 941,35 Kč |
| 1 000 | 22,56130 Kč | 22 561,30 Kč |
| 5 000 | 20,07934 Kč | 100 396,70 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

