
D2AW-EL053D R | |
|---|---|
DigiKey Part Number | 39-D2AW-EL053DR-ND |
Manufacturer | |
Manufacturer Product Number | D2AW-EL053D R |
Description | SWITCH SNAP ACTION SUBMINI BASIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 152gf |
Packaging Bulk | Release Force 10gf |
Part Status Active | Operating Position 0.319" (8.1mm) |
Circuit SPST-NO | Differential Travel 0.027" (0.7mm) |
Switch Function Off-Mom | Overtravel 0.098" (2.5mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 42,64700 Kč | 426,47 Kč |
| 25 | 39,55200 Kč | 988,80 Kč |
| 50 | 37,36800 Kč | 1 868,40 Kč |
| 100 | 35,30390 Kč | 3 530,39 Kč |
| 250 | 32,74680 Kč | 8 186,70 Kč |
| 500 | 30,93594 Kč | 15 467,97 Kč |
| 1 000 | 29,22397 Kč | 29 223,97 Kč |
| 5 000 | 26,50208 Kč | 132 510,40 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

