Switch SPST-NO Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2AW-EL003D R

DigiKey Part Number
Z5620-ND
Manufacturer
Manufacturer Product Number
D2AW-EL003D R
Description
SWITCH SNAP ACT SPST-NO 0.1A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Omron Electronics Inc-EMC Div
Features
Support Posts
Series
Operating Force
101gf
Packaging
Bulk
Release Force
10gf
Part Status
Active
Operating Position
0.409" (10.4mm)
Circuit
SPST-NO
Differential Travel
0.010" (0.25mm)
Switch Function
Off-Mom
Overtravel
0.055" (1.4mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
200,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
200,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1032,92500 Kč329,25 Kč
2530,53960 Kč763,49 Kč
5028,84700 Kč1 442,35 Kč
10027,25330 Kč2 725,33 Kč
25025,27992 Kč6 319,98 Kč
50023,88270 Kč11 941,35 Kč
1 00022,56130 Kč22 561,30 Kč
5 00020,07934 Kč100 396,70 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč