Image for D2AW-A082D R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2AW-A082D R

DigiKey Part Number
39-D2AW-A082DR-ND
Manufacturer
Manufacturer Product Number
D2AW-A082D R
Description
SWITCH SNAP ACTION SUBMINI BASIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
92gf
Packaging
Bulk
Release Force
5gf
Part Status
Active
Differential Travel
0.027" (0.7mm)
Circuit
SPST-NC
Overtravel
0.110" (2.8mm)
Switch Function
On-Mom
Mechanical Life
200,000 Cycles
Current Rating (Amps)
100mA (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
12 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1042,64700 Kč426,47 Kč
2539,55200 Kč988,80 Kč
5037,36800 Kč1 868,40 Kč
10035,30390 Kč3 530,39 Kč
25032,74680 Kč8 186,70 Kč
50030,93594 Kč15 467,97 Kč
1 00029,22397 Kč29 223,97 Kč
5 00026,50208 Kč132 510,40 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč