
C4V-821M | |
|---|---|
DigiKey Part Number | SW1222-ND |
Manufacturer | |
Manufacturer Product Number | C4V-821M |
Description | SWITCH PUSH DPST-NO 8A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Side |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Square, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Side | Operating Temperature -10°C ~ 55°C |
Type Standard | Mechanical Life 10,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 102,40700 Kč | 1 024,07 Kč |
| 25 | 96,56560 Kč | 2 414,14 Kč |
| 50 | 92,36600 Kč | 4 618,30 Kč |
| 100 | 88,34700 Kč | 8 834,70 Kč |
| 300 | 82,31497 Kč | 24 694,49 Kč |
| 500 | 79,64752 Kč | 39 823,76 Kč |
| 1 000 | 76,16017 Kč | 76 160,17 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |

