
C4V-811M-D | |
|---|---|
DigiKey Part Number | SW1223-ND |
Manufacturer | |
Manufacturer Product Number | C4V-811M-D |
Description | SWITCH PUSH SPST-NO 8A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Side |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Square, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Side | Operating Temperature -10°C ~ 55°C |
Type Standard | Mechanical Life 10,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 83,02600 Kč | 830,26 Kč |
| 25 | 78,30560 Kč | 1 957,64 Kč |
| 50 | 74,90400 Kč | 3 745,20 Kč |
| 100 | 71,64730 Kč | 7 164,73 Kč |
| 300 | 66,75893 Kč | 20 027,68 Kč |
| 500 | 64,59698 Kč | 32 298,49 Kč |
| 1 000 | 61,77024 Kč | 61 770,24 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |

