
B5W-LB1152-1 | |
|---|---|
DigiKey Part Number | 39-B5W-LB1152-1-ND |
Manufacturer | |
Manufacturer Product Number | B5W-LB1152-1 |
Description | LIGHT CONVERGENT SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.08" ~ 0.39" (2mm ~ 1cm) NPN Open Collector Output |
Datasheet | Datasheet |
EDA/CAD Models | B5W-LB1152-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.08" ~ 0.39" (2mm ~ 1cm) | |
Output Type | NPN Open Collector | |
Voltage - Supply | 10.8V ~ 13.2V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | 3.3V @ 0.1cm | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,74000 Kč | 402,74 Kč |
| 5 | 367,08800 Kč | 1 835,44 Kč |
| 10 | 353,83700 Kč | 3 538,37 Kč |
| 30 | 335,07200 Kč | 10 052,16 Kč |
| 50 | 327,18240 Kč | 16 359,12 Kč |
| 100 | 317,25670 Kč | 31 725,67 Kč |
| 500 | 297,25314 Kč | 148 626,57 Kč |
| Unit Price without VAT: | 402,74000 Kč |
|---|---|
| Unit Price with VAT: | 487,31540 Kč |




