Optical Sensor 0.079" ~ 0.394" (2mm ~ 10mm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 0.079" ~ 0.394" (2mm ~ 10mm) Digital Output
B5W-LB | Datasheet Preview
Omron Reflective Sensors

B5W-LB1122-1

DigiKey Part Number
Z13253-ND
Manufacturer
Manufacturer Product Number
B5W-LB1122-1
Description
SENSOR OPTICAL 10-55MM DIGITAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.079" ~ 0.394" (2mm ~ 10mm) Digital Output
Datasheet
 Datasheet
EDA/CAD Models
B5W-LB1122-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bag
Part Status
Active
Sensing Distance
0.079" ~ 0.394" (2mm ~ 10mm)
Output Type
Digital
Voltage - Supply
21.6V ~ 26.4V
Current - Supply
15 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
3.3V @ 0.1cm
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1420,38000 Kč420,38 Kč
5380,48400 Kč1 902,42 Kč
10304,97500 Kč3 049,75 Kč
30281,40833 Kč8 442,25 Kč
50281,30180 Kč14 065,09 Kč
100257,46070 Kč25 746,07 Kč
Manufacturers Standard Package
Unit Price without VAT:420,38000 Kč
Unit Price with VAT:508,65980 Kč