


B5W-LB1114-1 | |
|---|---|
DigiKey Part Number | 39-B5W-LB1114-1-ND |
Manufacturer | |
Manufacturer Product Number | B5W-LB1114-1 |
Description | SENSOR OPT 2OM OPEN COL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.08" ~ 0.39" (2mm ~ 1cm) NPN Open Collector Output |
Datasheet | Datasheet |
EDA/CAD Models | B5W-LB1114-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.08" ~ 0.39" (2mm ~ 1cm) | |
Output Type | NPN Open Collector | |
Voltage - Supply | 21.6V ~ 26.4V | |
Current - Supply | 15 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | 3.3V @ 0.1cm | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,03000 Kč | 253,03 Kč |
| 5 | 243,03000 Kč | 1 215,15 Kč |
| 10 | 237,38200 Kč | 2 373,82 Kč |
| Unit Price without VAT: | 253,03000 Kč |
|---|---|
| Unit Price with VAT: | 306,16630 Kč |



