




B5W-DB1452-1 | |
|---|---|
DigiKey Part Number | 39-B5W-DB1452-1-ND |
Manufacturer | |
Manufacturer Product Number | B5W-DB1452-1 |
Description | SENSOR OPT 12M OPEN COL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 21.65" (55cm) NPN Open Collector Output |
Datasheet | Datasheet |
EDA/CAD Models | B5W-DB1452-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 21.65" (55cm) | |
Output Type | NPN Open Collector | |
Voltage - Supply | 10.8V ~ 13.2V | |
Current - Supply | 20 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,98000 Kč | 533,98 Kč |
| 5 | 488,41400 Kč | 2 442,07 Kč |
| 10 | 471,42600 Kč | 4 714,26 Kč |
| 25 | 451,13800 Kč | 11 278,45 Kč |
| 50 | 437,25820 Kč | 21 862,91 Kč |
| 100 | 424,51870 Kč | 42 451,87 Kč |
| 500 | 398,84778 Kč | 199 423,89 Kč |
| Unit Price without VAT: | 533,98000 Kč |
|---|---|
| Unit Price with VAT: | 646,11580 Kč |

