


B5W-DB11A1-A | |
|---|---|
DigiKey Part Number | 39-B5W-DB11A1-A-ND |
Manufacturer | |
Manufacturer Product Number | B5W-DB11A1-A |
Description | SENSOR OPT 100M OPEN COL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 9.8" (25cm) NPN Open Collector Output |
Datasheet | Datasheet |
EDA/CAD Models | B5W-DB11A1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 9.8" (25cm) | |
Output Type | NPN Open Collector | |
Voltage - Supply | 12V ~ 15V | |
Current - Supply | 20 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 240,34171 Kč | 360 512,57 Kč |
| Unit Price without VAT: | 240,34171 Kč |
|---|---|
| Unit Price with VAT: | 290,81347 Kč |

