


B5W-DB11A1-A-1 | |
|---|---|
DigiKey Part Number | 39-B5W-DB11A1-A-1-ND |
Manufacturer | |
Manufacturer Product Number | B5W-DB11A1-A-1 |
Description | SENSOR OPTICAL 4M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Output |
Datasheet | Datasheet |
EDA/CAD Models | B5W-DB11A1-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | - | |
Output Type | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Current - Supply | 20 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,11000 Kč | 545,11 Kč |
| 5 | 498,57600 Kč | 2 492,88 Kč |
| 10 | 481,29500 Kč | 4 812,95 Kč |
| 30 | 456,79733 Kč | 13 703,92 Kč |
| 50 | 446,49720 Kč | 22 324,86 Kč |
| 100 | 433,53310 Kč | 43 353,31 Kč |
| 500 | 407,39060 Kč | 203 695,30 Kč |
| Unit Price without VAT: | 545,11000 Kč |
|---|---|
| Unit Price with VAT: | 659,58310 Kč |


