


B5L-A2S-U01-010 | |
|---|---|
DigiKey Part Number | 39-B5L-A2S-U01-010-ND |
Manufacturer | |
Manufacturer Product Number | B5L-A2S-U01-010 |
Description | SENSOR OPTICAL 20CM-20000CM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 19.69" ~ 157.48" (50 ~ 400cm) Output |
Datasheet | Datasheet |
EDA/CAD Models | B5L-A2S-U01-010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 19.69" ~ 157.48" (50 ~ 400cm) | |
Output Type | - | |
Voltage - Supply | 24V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 461,77000 Kč | 36 461,77 Kč |
| Unit Price without VAT: | 36 461,77000 Kč |
|---|---|
| Unit Price with VAT: | 44 118,74170 Kč |

