
B3W-9012-B1B | |
|---|---|
DigiKey Part Number | Z12926-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9012-B1B |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9012-B1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.7 VDC | |
Operating Force | 230gf | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 130,94400 Kč | 1 309,44 Kč |
| 25 | 121,28440 Kč | 3 032,11 Kč |
| 100 | 108,27830 Kč | 10 827,83 Kč |
| 300 | 99,53123 Kč | 29 859,37 Kč |
| 600 | 94,73738 Kč | 56 842,43 Kč |
| 1 200 | 90,48406 Kč | 108 580,87 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |










