Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9000-B1C

DigiKey Part Number
Z12868-ND
Manufacturer
Manufacturer Product Number
B3W-9000-B1C
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9000-B1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
10.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
10.00mm x 10.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.7 VDC
Operating Force
160gf
Ingress Protection
-
Features
Sealed - Fully
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
10113,51500 Kč1 135,15 Kč
25105,14960 Kč2 628,74 Kč
10093,82960 Kč9 382,96 Kč
30086,17930 Kč25 853,79 Kč
60081,97515 Kč49 185,09 Kč
1 20078,23908 Kč93 886,90 Kč
2 70074,42928 Kč200 959,06 Kč
Manufacturers Standard Package
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč