



B3S-1102P | |
|---|---|
DigiKey Part Number | SW1238TR-ND - Tape & Reel (TR) SW1238CT-ND - Cut Tape (CT) SW1238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3S-1102P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3S-1102P Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.60mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 230gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Grounding Pin, Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 16,35100 Kč | 163,51 Kč |
| 25 | 15,21600 Kč | 380,40 Kč |
| 100 | 13,56650 Kč | 1 356,65 Kč |
| 250 | 12,56752 Kč | 3 141,88 Kč |
| 500 | 11,87178 Kč | 5 935,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,23382 Kč | 11 233,82 Kč |
| 2 000 | 10,65508 Kč | 21 310,16 Kč |
| 3 000 | 10,34426 Kč | 31 032,78 Kč |
| 5 000 | 9,98132 Kč | 49 906,60 Kč |
| 7 000 | 9,75921 Kč | 68 314,47 Kč |
| 10 000 | 9,53808 Kč | 95 380,80 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |


