Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3FS-4092P-B

DigiKey Part Number
39-B3FS-4092P-BTR-ND - Tape & Reel (TR)
39-B3FS-4092P-BCT-ND - Cut Tape (CT)
39-B3FS-4092P-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3FS-4092P-B
Description
TACTILE SWITCH WITH INTEGRATED K
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B3FS-4092P-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
150gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
3,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1043,76000 Kč437,60 Kč
2540,58480 Kč1 014,62 Kč
10036,15020 Kč3 615,02 Kč
25033,54388 Kč8 385,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70030,96606 Kč21 676,24 Kč
1 40029,44414 Kč41 221,80 Kč
2 10028,63207 Kč60 127,35 Kč
3 50027,68874 Kč96 910,59 Kč
4 90027,11408 Kč132 858,99 Kč
7 00026,54381 Kč185 806,67 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč