B3FS-1095P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3FS-1095P

DigiKey Part Number
39-B3FS-1095PTR-ND - Tape & Reel (TR)
39-B3FS-1095PCT-ND - Cut Tape (CT)
39-B3FS-1095PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3FS-1095P
Description
TACTILE SWITCH WITH INTEGRATED K
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B3FS-1095P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
300,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,57000 Kč43,57 Kč
1039,80600 Kč398,06 Kč
2536,30720 Kč907,68 Kč
10033,00640 Kč3 300,64 Kč
25031,14980 Kč7 787,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90028,46802 Kč25 621,22 Kč
1 80026,81770 Kč48 271,86 Kč
2 70026,30205 Kč71 015,54 Kč
4 50025,78625 Kč116 038,12 Kč
Manufacturers Standard Package
Unit Price without VAT:43,57000 Kč
Unit Price with VAT:52,71970 Kč