
B3FS-1012 | |
|---|---|
DigiKey Part Number | SW1082-ND |
Manufacturer | |
Manufacturer Product Number | B3FS-1012 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1012 Models |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Bulk | Outline 6.30mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 150gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,57440 Kč | 264,36 Kč |
| 100 | 9,43440 Kč | 943,44 Kč |
| 250 | 8,73768 Kč | 2 184,42 Kč |
| 500 | 8,25264 Kč | 4 126,32 Kč |
| 1 500 | 7,56362 Kč | 11 345,43 Kč |
| 3 000 | 7,21015 Kč | 21 630,45 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




