
B3FS-1005P | |
|---|---|
DigiKey Part Number | 39-B3FS-1005PTR-ND - Tape & Reel (TR) 39-B3FS-1005PCT-ND - Cut Tape (CT) 39-B3FS-1005PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1005P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1005P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 11,62440 Kč | 290,61 Kč |
| 100 | 11,60770 Kč | 1 160,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,63878 Kč | 31 916,34 Kč |
| 6 000 | 10,44731 Kč | 62 683,86 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

