
B3F-6050 | |
|---|---|
DigiKey Part Number | SW798CT-ND - Cut Tape (CT) SW798TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B3F-6050 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-6050 Models |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Cut Tape (CT) Tape & Box (TB) | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,78520 Kč | 244,63 Kč |
| 100 | 8,73730 Kč | 873,73 Kč |
| 250 | 8,09348 Kč | 2 023,37 Kč |
| 500 | 7,64034 Kč | 3 820,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,22121 Kč | 7 221,21 Kč |
| 2 000 | 6,83863 Kč | 13 677,26 Kč |
| 3 000 | 6,63201 Kč | 19 896,03 Kč |
| 5 000 | 6,38965 Kč | 31 948,25 Kč |
| 7 000 | 6,24088 Kč | 43 686,16 Kč |
| 10 000 | 6,09228 Kč | 60 922,80 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |














