
B3F-5151 | |
|---|---|
DigiKey Part Number | SW1140-ND |
Manufacturer | |
Manufacturer Product Number | B3F-5151 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-5151 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 130gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.30mm |
Actuator Type Plunger for Cap | Mechanical Life 10,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 60,70500 Kč | 607,05 Kč |
| 25 | 56,27480 Kč | 1 406,87 Kč |
| 100 | 50,13690 Kč | 5 013,69 Kč |
| 250 | 46,56768 Kč | 11 641,92 Kč |
| 500 | 44,14956 Kč | 22 074,78 Kč |
| 1 000 | 41,97668 Kč | 41 976,68 Kč |
| 2 500 | 39,46952 Kč | 98 673,80 Kč |
| 5 000 | 37,83403 Kč | 189 170,15 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

















