


B3AL-1006P | |
|---|---|
DigiKey Part Number | Z7815TR-ND - Tape & Reel (TR) Z7815CT-ND - Cut Tape (CT) Z7815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3AL-1006P |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3AL-1006P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.90mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 47,79100 Kč | 477,91 Kč |
| 25 | 44,30560 Kč | 1 107,64 Kč |
| 100 | 39,46780 Kč | 3 946,78 Kč |
| 250 | 36,63228 Kč | 9 158,07 Kč |
| 500 | 34,70088 Kč | 17 350,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 32,18184 Kč | 45 054,58 Kč |
| 2 800 | 30,71543 Kč | 86 003,20 Kč |
| 4 200 | 29,93910 Kč | 125 744,22 Kč |
| 7 000 | 29,04245 Kč | 203 297,15 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |



