Parametric Equivalent
Parametric Equivalent

| A8L-21-14N3 | |
|---|---|
| DigiKey Part Number | 39-A8L-21-14N3-ND | 
| Manufacturer | |
| Manufacturer Product Number | A8L-21-14N3 | 
| Description | ROCKER SWITCH | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | A8L-21-14N3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Snap-In, Right Angle | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Actuator Type | Concave (Curved) | |
| Color - Actuator/Cap | Black | |
| Actuator Marking | O I | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Ingress Protection | - | |
| Features | - | |
| Panel Cutout Dimensions | Rectangular - 19.20mm x 17.50mm | |
| Operating Temperature | -20°C ~ 55°C | |
| Approval Agency | cUL, UL | |
| Mechanical Life | 50,000 Cycles | |
| Electrical Life | 10,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 62,18913 Kč | 18 656,74 Kč | 
| Unit Price without VAT: | 62,18913 Kč | 
|---|---|
| Unit Price with VAT: | 75,24885 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic