



A8L-11-12N2 | |
|---|---|
DigiKey Part Number | Z4685-ND |
Manufacturer | |
Manufacturer Product Number | A8L-11-12N2 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8L-11-12N2 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus, EN, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,91500 Kč | 529,15 Kč |
| 25 | 49,89960 Kč | 1 247,49 Kč |
| 50 | 47,73260 Kč | 2 386,63 Kč |
| 100 | 45,65810 Kč | 4 565,81 Kč |
| 300 | 42,54753 Kč | 12 764,26 Kč |
| 600 | 40,69097 Kč | 24 414,58 Kč |
| 1 200 | 38,91227 Kč | 46 694,72 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |



