Rocker Switch SPST 200mA (AC) 5 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8GS-S1305

DigiKey Part Number
SW1533-ND
Manufacturer
Manufacturer Product Number
A8GS-S1305
Description
SWITCH ROCKER SPST 200MA 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 200mA (AC) 5 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
A8GS-S1305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
O I
Series
Termination Style
Connector
Packaging
Bulk
Features
Remote Reset Function
Part Status
Active
Panel Cutout Dimensions
Rectangular - 27.70mm x 15.20mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-10°C ~ 55°C
Circuit
Approval Agency
cULus, EN, UL
Switch Function
Mechanical Life
30,000 Cycles
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
5 V
Base Product Number
Actuator Type
Concave (Curved)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1405,68000 Kč405,68 Kč
10350,10000 Kč3 501,00 Kč
25330,09680 Kč8 252,42 Kč
50315,69660 Kč15 784,83 Kč
100301,89870 Kč30 189,87 Kč
250284,54472 Kč71 136,18 Kč
500272,05218 Kč136 026,09 Kč
Manufacturers Standard Package
Unit Price without VAT:405,68000 Kč
Unit Price with VAT:490,87280 Kč