Rocker Switch SPST 200mA (AC) 5 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8GS-S1105

DigiKey Part Number
SW1520-ND
Manufacturer
Manufacturer Product Number
A8GS-S1105
Description
SWITCH ROCKER SPST 200MA 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 200mA (AC) 5 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
A8GS-S1105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Termination Style
Connector
Packaging
Bulk
Features
Remote Reset Function
Part Status
Active
Panel Cutout Dimensions
Rectangular - 27.70mm x 15.20mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-10°C ~ 55°C
Circuit
Approval Agency
cULus, EN, UL
Switch Function
Mechanical Life
30,000 Cycles
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
5 V
Base Product Number
Actuator Type
Concave (Curved)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1402,95000 Kč402,95 Kč
10347,72700 Kč3 477,27 Kč
25327,85440 Kč8 196,36 Kč
50313,55480 Kč15 677,74 Kč
100299,85140 Kč29 985,14 Kč
250282,61376 Kč70 653,44 Kč
500270,20898 Kč135 104,49 Kč
Manufacturers Standard Package
Unit Price without VAT:402,95000 Kč
Unit Price with VAT:487,56950 Kč