
A8GS-P1385 | |
|---|---|
DigiKey Part Number | SW1534-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-P1385 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-P1385 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O I |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Features Remote Reset Function |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.70mm x 15.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -10°C ~ 55°C |
Circuit | Approval Agency cULus, EN, UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,46000 Kč | 451,46 Kč |
| 10 | 389,63900 Kč | 3 896,39 Kč |
| 25 | 367,37280 Kč | 9 184,32 Kč |
| 50 | 351,33860 Kč | 17 566,93 Kč |
| 100 | 335,97850 Kč | 33 597,85 Kč |
| 250 | 316,65656 Kč | 79 164,14 Kč |
| 500 | 302,75042 Kč | 151 375,21 Kč |
| Unit Price without VAT: | 451,46000 Kč |
|---|---|
| Unit Price with VAT: | 546,26660 Kč |

