
A8GS-P1280 | |
---|---|
DigiKey Part Number | Z12192-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-P1280 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-P1280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.70mm x 15.20mm | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | cULus, EN, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 267,25000 Kč | 267,25 Kč |
10 | 230,73400 Kč | 2 307,34 Kč |
25 | 217,56520 Kč | 5 439,13 Kč |
50 | 208,08760 Kč | 10 404,38 Kč |
100 | 199,00360 Kč | 19 900,36 Kč |
250 | 187,57916 Kč | 46 894,79 Kč |
500 | 179,35714 Kč | 89 678,57 Kč |
1 000 | 171,48006 Kč | 171 480,06 Kč |
Unit Price without VAT: | 267,25000 Kč |
---|---|
Unit Price with VAT: | 323,37250 Kč |