
A8GS-D1315 | |
|---|---|
DigiKey Part Number | SW1527-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-D1315 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-D1315 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O I |
Series | Termination Style Solder Lug |
Packaging Bulk | Features Remote Reset Function |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.70mm x 15.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -10°C ~ 55°C |
Circuit | Approval Agency cULus, EN, UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,92000 Kč | 494,92 Kč |
| 10 | 427,12000 Kč | 4 271,20 Kč |
| 25 | 402,69120 Kč | 10 067,28 Kč |
| 50 | 385,11180 Kč | 19 255,59 Kč |
| 100 | 368,26500 Kč | 36 826,50 Kč |
| 250 | 347,08268 Kč | 86 770,67 Kč |
| 500 | 331,83308 Kč | 165 916,54 Kč |
| Unit Price without VAT: | 494,92000 Kč |
|---|---|
| Unit Price with VAT: | 598,85320 Kč |

