
A8GS-C1180 | |
|---|---|
DigiKey Part Number | SW1524-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-C1180 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-C1180 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Connector, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.70mm x 15.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -10°C ~ 55°C |
Circuit | Approval Agency cULus, EN, UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,62000 Kč | 349,62 Kč |
| 10 | 301,80400 Kč | 3 018,04 Kč |
| 25 | 284,55640 Kč | 7 113,91 Kč |
| 50 | 272,14660 Kč | 13 607,33 Kč |
| 100 | 260,25760 Kč | 26 025,76 Kč |
| 250 | 245,30452 Kč | 61 326,13 Kč |
| 500 | 234,54052 Kč | 117 270,26 Kč |
| Unit Price without VAT: | 349,62000 Kč |
|---|---|
| Unit Price with VAT: | 423,04020 Kč |

