
A7PS-255 | |
|---|---|
DigiKey Part Number | Z12188-ND |
Manufacturer | |
Manufacturer Product Number | A7PS-255 |
Description | SWITCH THUMB HEX 0.1A 50V/28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch Hexadecimal 0.1A @ 50VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Code | Hexadecimal | |
Read Out | 0 ~ 9, A ~ F | |
Number of Sections | 1 | |
Display Characters - Height | 0.157" (4.00mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 50VAC/28VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad with Component Mounting | |
End Caps | Sold Separately | |
Section Width | 0.394" (10.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Depth Behind Flange | 55.00mm | |
Housing Material | - | |
Color | Light Gray | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 023,44000 Kč | 1 023,44 Kč |
| 10 | 845,21100 Kč | 8 452,11 Kč |
| 50 | 745,88260 Kč | 37 294,13 Kč |
| 100 | 710,08730 Kč | 71 008,73 Kč |
| 250 | 668,95932 Kč | 167 239,83 Kč |
| Unit Price without VAT: | 1 023,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 238,36240 Kč |


