
A7PS-254-1 | |
|---|---|
DigiKey Part Number | Z12187-ND |
Manufacturer | |
Manufacturer Product Number | A7PS-254-1 |
Description | SWITCH THUMB HEX 0.1A 50V/28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch Hexadecimal 0.1A @ 50VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Code | Hexadecimal | |
Read Out | 0 ~ 9, A ~ F | |
Number of Sections | 1 | |
Display Characters - Height | 0.157" (4.00mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 50VAC/28VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.394" (10.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Depth Behind Flange | 43.00mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,14000 Kč | 714,14 Kč |
| 10 | 589,79200 Kč | 5 897,92 Kč |
| 50 | 519,11260 Kč | 25 955,63 Kč |
| 100 | 493,40680 Kč | 49 340,68 Kč |
| 250 | 463,71732 Kč | 115 929,33 Kč |
| Unit Price without VAT: | 714,14000 Kč |
|---|---|
| Unit Price with VAT: | 864,10940 Kč |



