Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
A7PS-206-1
A7PS-206-1

A7PS-206-1

DigiKey Part Number
SW1477-ND
Manufacturer
Manufacturer Product Number
A7PS-206-1
Description
SWITCH THUMB BCD 0.1A 50V/28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.268" (6.80mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 50VAC/28VDC
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.394" (10.00mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-10°C ~ 65°C
Depth Behind Flange
43.00mm
Housing Material
-
Color
Black
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1430,67000 Kč430,67 Kč
10355,95800 Kč3 559,58 Kč
50312,36200 Kč15 618,10 Kč
100296,28600 Kč29 628,60 Kč
250277,57256 Kč69 393,14 Kč
500265,26438 Kč132 632,19 Kč
Manufacturers Standard Package
Unit Price without VAT:430,67000 Kč
Unit Price with VAT:521,11070 Kč