Thumbwheel Switch BCD 0.15A @ 125VAC/28VDC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7PH-206

DigiKey Part Number
A7PH-206-ND
Manufacturer
Manufacturer Product Number
A7PH-206
Description
SWITCH THUMB BCD 0.15A 125V/28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.15A @ 125VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.268" (6.80mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.15A @ 125VAC/28VDC
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.394" (10.00mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-10°C ~ 65°C
Depth Behind Flange
43.00mm
Housing Material
-
Color
Light Gray
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1755,30000 Kč755,30 Kč
10623,64100 Kč6 236,41 Kč
50549,10180 Kč27 455,09 Kč
100522,03550 Kč52 203,55 Kč
250490,80052 Kč122 700,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:755,30000 Kč
Unit Price with VAT:913,91300 Kč