Thumbwheel Switch BCD 0.15A @ 125VAC/28VDC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7PH-206-S07

DigiKey Part Number
A7PH-206-S07-ND
Manufacturer
Manufacturer Product Number
A7PH-206-S07
Description
SWITCH THUMB BCD 0.15A 125V/28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.15A @ 125VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Output Code
BCD
Read Out
0 ~ 7
Number of Sections
1
Display Characters - Height
0.268" (6.80mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.15A @ 125VAC/28VDC
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.394" (10.00mm)
Panel Cutout Dimensions
-
Features
Internal Stoppers
Operating Temperature
-10°C ~ 65°C
Depth Behind Flange
43.00mm
Housing Material
-
Color
Light Gray
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 057,67000 Kč1 057,67 Kč
10873,60100 Kč8 736,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 057,67000 Kč
Unit Price with VAT:1 279,78070 Kč