
A7PH-206-1 | |
|---|---|
DigiKey Part Number | Z8445-ND |
Manufacturer | |
Manufacturer Product Number | A7PH-206-1 |
Description | SWITCH THUMB BCD 0.15A 125V/28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.15A @ 125VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.268" (6.80mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.15A @ 125VAC/28VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.394" (10.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Depth Behind Flange | 43.00mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,30000 Kč | 755,30 Kč |
| 10 | 623,64100 Kč | 6 236,41 Kč |
| 50 | 549,10180 Kč | 27 455,09 Kč |
| 100 | 522,03550 Kč | 52 203,55 Kč |
| 250 | 490,80052 Kč | 122 700,13 Kč |
| Unit Price without VAT: | 755,30000 Kč |
|---|---|
| Unit Price with VAT: | 913,91300 Kč |





