
A7DP-206-S07-1 | |
|---|---|
DigiKey Part Number | Z12176-ND |
Manufacturer | |
Manufacturer Product Number | A7DP-206-S07-1 |
Description | SWITCH THUMBWHEEL BCD 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 30VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Code | BCD | |
Read Out | 0 ~ 7 | |
Number of Sections | 1 | |
Display Characters - Height | - | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 30VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | PC Pin | |
End Caps | Sold Separately | |
Section Width | 0.200" (5.08mm) | |
Panel Cutout Dimensions | - | |
Features | Internal Stoppers, Pen-Push Actuator | |
Operating Temperature | -10°C ~ 70°C | |
Depth Behind Flange | 17.50mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 10 | 164,20400 Kč | 1 642,04 Kč |
| 25 | 152,10120 Kč | 3 802,53 Kč |
| 100 | 135,93060 Kč | 13 593,06 Kč |
| 300 | 125,12707 Kč | 37 538,12 Kč |
| 500 | 120,71582 Kč | 60 357,91 Kč |
| 1 000 | 115,32459 Kč | 115 324,59 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |





