
A7D-2PA-1 | |
|---|---|
DigiKey Part Number | SW284-ND |
Manufacturer | |
Manufacturer Product Number | A7D-2PA-1 |
Description | SPACER BLACK FOR FRONT MNT A7D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Spacer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spacer | |
For Use With/Related Products | SW279 ~ SW280-ND, SW504 ~ SW505-ND | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 26,87760 Kč | 671,94 Kč |
| 50 | 26,08800 Kč | 1 304,40 Kč |
| 100 | 25,32150 Kč | 2 532,15 Kč |
| 300 | 24,15120 Kč | 7 245,36 Kč |
| 500 | 23,62568 Kč | 11 812,84 Kč |
| 1 000 | 22,93045 Kč | 22 930,45 Kč |
| 5 000 | 21,39377 Kč | 106 968,85 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




