
A7D-1PA | |
|---|---|
DigiKey Part Number | SW507-ND |
Manufacturer | |
Manufacturer Product Number | A7D-1PA |
Description | SPACER GRAY .2" FOR A7D BACK MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | End Cap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | End Cap | |
For Use With/Related Products | SW279 ~ SW280-ND, SW504 ~ SW505-ND | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 27,50700 Kč | 275,07 Kč |
| 25 | 26,44920 Kč | 661,23 Kč |
| 50 | 25,67220 Kč | 1 283,61 Kč |
| 100 | 24,91830 Kč | 2 491,83 Kč |
| 300 | 23,76833 Kč | 7 130,50 Kč |
| 500 | 23,25108 Kč | 11 625,54 Kč |
| 1 000 | 22,56718 Kč | 22 567,18 Kč |
| 5 000 | 21,05474 Kč | 105 273,70 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |




