
A7CN-2PA-1 | |
|---|---|
DigiKey Part Number | SW278-ND |
Manufacturer | |
Manufacturer Product Number | A7CN-2PA-1 |
Description | SPACER BLACK FOR FRONT MNT A7CN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Spacer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Spacer | |
For Use With/Related Products | SW273-ND, SW274-ND | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 25 | 21,56080 Kč | 539,02 Kč |
| 50 | 20,93080 Kč | 1 046,54 Kč |
| 100 | 20,31560 Kč | 2 031,56 Kč |
| 300 | 19,37767 Kč | 5 813,30 Kč |
| 500 | 18,95616 Kč | 9 478,08 Kč |
| 1 000 | 18,39845 Kč | 18 398,45 Kč |
| 5 000 | 17,16566 Kč | 85 828,30 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


