
A7CN-2M-1 | |
|---|---|
DigiKey Part Number | SW277-ND |
Manufacturer | |
Manufacturer Product Number | A7CN-2M-1 |
Description | END CAP 2 PCS FOR FRONT MNT A7CN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | End Cap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | End Cap | |
For Use With/Related Products | SW273-ND, SW274-ND | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 27,92700 Kč | 279,27 Kč |
| 25 | 26,84400 Kč | 671,10 Kč |
| 50 | 26,05440 Kč | 1 302,72 Kč |
| 100 | 25,28790 Kč | 2 528,79 Kč |
| 300 | 24,11970 Kč | 7 235,91 Kč |
| 500 | 23,59462 Kč | 11 797,31 Kč |
| 1 000 | 22,90063 Kč | 22 900,63 Kč |
| 5 000 | 21,36584 Kč | 106 829,20 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


