
A7BL-206-1 | |
|---|---|
DigiKey Part Number | A7BL-206-1-ND |
Manufacturer | |
Manufacturer Product Number | A7BL-206-1 |
Description | SWITCH THUMB BCD 0.1A 50V/28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.189" (4.80mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 50VAC/28VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.315" (8.00mm) | |
Panel Cutout Dimensions | - | |
Features | Locking Actuator | |
Operating Temperature | -10°C ~ 65°C | |
Depth Behind Flange | 32.50mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,99000 Kč | 348,99 Kč |
| 10 | 288,66000 Kč | 2 886,60 Kč |
| 25 | 267,57320 Kč | 6 689,33 Kč |
| 100 | 239,84970 Kč | 23 984,97 Kč |
| 300 | 221,62200 Kč | 66 486,60 Kč |
| 500 | 214,24344 Kč | 107 121,72 Kč |
| 1 000 | 205,27897 Kč | 205 278,97 Kč |
| Unit Price without VAT: | 348,99000 Kč |
|---|---|
| Unit Price with VAT: | 422,27790 Kč |



