
A6TN-4101 | |
|---|---|
DigiKey Part Number | SW1195-ND |
Manufacturer | |
Manufacturer Product Number | A6TN-4101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6TN-4101 Models |
Category | Actuator Level Flush, Recessed |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.189" (4.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.476" (12.09mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90B04ST | Grayhill Inc. | 1 359 | GH7220-ND | 118,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 35 | 26,31943 Kč | 921,18 Kč |
| 105 | 24,01171 Kč | 2 521,23 Kč |
| 280 | 22,14614 Kč | 6 200,92 Kč |
| 525 | 21,06120 Kč | 11 057,13 Kč |
| 1 015 | 20,02133 Kč | 20 321,65 Kč |
| 2 520 | 18,75121 Kč | 47 253,05 Kč |
| 5 005 | 17,91543 Kč | 89 666,73 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

