
A6T-5101 | |
|---|---|
DigiKey Part Number | 39-A6T-5101-ND |
Manufacturer | |
Manufacturer Product Number | A6T-5101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6T-5101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.537" (13.64mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 Kč | 56,20 Kč |
| 10 | 47,17300 Kč | 471,73 Kč |
| 35 | 42,52114 Kč | 1 488,24 Kč |
| 105 | 38,79819 Kč | 4 073,81 Kč |
| 280 | 35,82936 Kč | 10 032,22 Kč |
| 525 | 34,12025 Kč | 17 913,13 Kč |
| 1 015 | 32,49332 Kč | 32 980,72 Kč |
| 2 520 | 30,52075 Kč | 76 912,29 Kč |
| 5 005 | 29,23170 Kč | 146 304,66 Kč |
| Unit Price without VAT: | 56,20000 Kč |
|---|---|
| Unit Price with VAT: | 68,00200 Kč |



