Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
A6T-2104
A6T-2104

A6T-2104

DigiKey Part Number
39-A6T-2104-ND
Manufacturer
Manufacturer Product Number
A6T-2104
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6T-2104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.165" (4.20mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
No
Circuit
SPST
Operating Temperature
-20°C ~ 70°C
Number of Positions
2
Length
0.237" (6.02mm)
Current Rating (Amps)
25mA
Mechanical Life
1,000 Cycles
Voltage Rating
24VDC
Electrical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 353
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
1026,52800 Kč265,28 Kč
7622,45803 Kč1 706,81 Kč
15221,19441 Kč3 221,55 Kč
30420,02128 Kč6 086,47 Kč
53219,14393 Kč10 184,57 Kč
1 06418,14742 Kč19 308,85 Kč
2 50817,05370 Kč42 770,68 Kč
5 01616,27872 Kč81 654,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč